Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
DIN Rail Enclosures
Legrand, 45 x 40mm DIN Rail Enclosure
RS Stock No.:
266-3222
Mfr. Part No.:
0 310 69
Manufacturer:
Legrand
View this category
4 In stock for delivery within 2 working days
Add to Basket
Box(es)
Add to basket
Real time stock check
Add to a parts list
Price 1 Box of 5
€104.45
(exc. VAT)
€128.47
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€104.45
€20.89
*price indicative
RS Stock No.:
266-3222
Mfr. Part No.:
0 310 69
Manufacturer:
Legrand
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 0 310 69
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
The Legrand equipment for mounting modular equipment on columns, balusters or trunking, with protective cover to prevent accidental triggering. Allows the mounting of a circuit breaker within easy reach for breaking a circuit locally.
Plastic housing material
White color
Attribute
Value
Length
90mm
Dimensions
45 x 40mm
Width
45mm