Legrand ABS Cable Trunking Accessory MOSAIC 45 mm 45mm
- RS Stock No.:
- 194-6677
- Mfr. Part No.:
- 079150L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€186.90
(exc. VAT)
€229.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €18.69 | €186.90 |
*price indicative
- RS Stock No.:
- 194-6677
- Mfr. Part No.:
- 079150L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | ABS | |
| Accessory Type | Frame | |
| Series | MOSAIC | |
| Width | 45mm | |
| Standards/Approvals | Conforme aux normes d'installation et de fabrication | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material ABS | ||
Accessory Type Frame | ||
Series MOSAIC | ||
Width 45mm | ||
Standards/Approvals Conforme aux normes d'installation et de fabrication | ||
Height 45mm | ||
- COO (Country of Origin):
- FR
Legrand - Mosaic cable outlet 2 modules with cable clamps for cable Ø12mm maximum and Ø4mm minimum - matt black
The Legrand cable outlet with cable ties for cables with Ø maximum 12 mm, and Ø minimum 4 mm. Authorized cables H05 VVF or H07 RNF 2 modules. Cable and wire outlets for different cable diameters. The mechanisms are mounted in recess or surface.
Protection against solid and liquid bodies: IP 41
Impact protection: IK 04
Base: PC
Related links
- Legrand ABS Cable Trunking Accessory MOSAIC 24.5 mm 45mm
- Legrand ABS Cable Trunking Accessory MOSAIC 24.5 mm 22.5mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 45 mm 45mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Keva 45 mm 45mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 45mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 50 mm 85mm
- HellermannTyton ABS Cable Trunking Accessory HelaDuct 94 mm 20mm
