Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 180 x 64mm, Polycarbonate Electronic Housing
- RS Stock No.:
- 287-7704
- Mfr. Part No.:
- 1311019
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€68.18
(exc. VAT)
€83.86
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €68.18 |
**price indicative
- RS Stock No.:
- 287-7704
- Mfr. Part No.:
- 1311019
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Enclosure Type | Empty Enclosure | |
Body Material | Polycarbonate | |
DIN Rail Type | Vented Enclosure Kit | |
Length | 180mm | |
Dimensions | 164 x 180 x 64mm | |
Series | ECS | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Enclosure Type Empty Enclosure | ||
Body Material Polycarbonate | ||
DIN Rail Type Vented Enclosure Kit | ||
Length 180mm | ||
Dimensions 164 x 180 x 64mm | ||
Series ECS | ||
Related links
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series ...
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series ...
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series ...
- Phoenix Contact Vertical Enclosure Enclosure Type ECS-KIT Series ...
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series ...
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series ...
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series ...
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type EH...