Login / Register to access your benefits
Recently searched

    Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 180 x 64mm, Polycarbonate Electronic Housing

    Subtotal (1 unit)**

    €68.18

    (exc. VAT)

    €83.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€68.18

    **price indicative

    RS Stock No.:
    287-7705
    Distrelec Article No.:
    302-36-826
    Mfr. Part No.:
    1311020
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Enclosure Type

    Empty Enclosure

    Body Material

    Polycarbonate

    DIN Rail Type

    Vented Enclosure Kit

    Length

    180mm

    Dimensions

    164 x 180 x 64mm

    Series

    ECS

    Related links