Schneider Electric MTN Power Supply, 207 → 253V ac ac Input, 24V, 1A Output, 24W
- RS Stock No.:
- 130-818
- Mfr. Part No.:
- MTN663529
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€203.13
(exc. VAT)
€249.85
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €203.13 |
**price indicative
- RS Stock No.:
- 130-818
- Mfr. Part No.:
- MTN663529
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Series | MTN | |
AC Input Voltage | 207 → 253V ac | |
Type | Power Supply | |
AC or DC Input Voltage | ac | |
Input Voltage | 207 → 253V ac | |
Output Voltage | 24V | |
Output Current | 1A | |
Power Rating | 24W | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Series MTN | ||
AC Input Voltage 207 → 253V ac | ||
Type Power Supply | ||
AC or DC Input Voltage ac | ||
Input Voltage 207 → 253V ac | ||
Output Voltage 24V | ||
Output Current 1A | ||
Power Rating 24W | ||
Related links
- OEP Encapsulated Linear Power Supply ±12V dc Output 9.6W
- OEP Encapsulated Linear Power Supply ±15V dc Output 15W
- Schneider Electric LV4 Power Supply 24V dc dc Output 24W
- Schneider Electric ComPact NSX Power Supply 24V dc dc Output 24W
- Schneider Electric MasterPact NT Power Supply 24V dc dc Output 24W
- Siemens Linear DIN Rail Power Supply 24V dc dc Output 24W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 24W
- Lovato PSL Switch Mode DIN Rail Power Supply 24V dc dc Output 24W