Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 16A Output, 100W
- RS Stock No.:
- 166-6777
- Mfr. Part No.:
- S8FS-G10005CD
- Manufacturer:
- Omron
4 In stock for delivery within 2 working days
Price Each
€118.55
(exc. VAT)
€145.82
(inc. VAT)
Units | Per unit |
---|---|
1 + | €118.55 |
- RS Stock No.:
- 166-6777
- Mfr. Part No.:
- S8FS-G10005CD
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
S8FS-G DIN Rail Switch Mode Power Supply
The S8FS-G series of Switch mode DIN Rail power supplies provide you with excellent standard performance and reliability. They do not require transformers for control circuits plus have in built IEC 61558-2-16 compliant transformers so no need for a transformer with compound windings. The S8FS0G power supplies are excellent with machine tools and semi-conductor equipment plus reduce costs and space. The power supplies include a wealth of features including operating within harsh vibration environments, high temperatures, unstable input voltage and altitudes up to 3000 m.
Part Number S8FS-G10005CD
The S8FS Switch mode, Din Rail mounted power supply is a covered type, screw terminal power supply. S8FS-G10005CD has a power rating of 100 W and an output voltage of 5 V dc plus a rated input voltage of 100 V ac to 240 V ac. This model is natural air cooling.
Features and Benefits.
• Covered type power supply
• Screw terminal
• Built-in transformer
• Design stops screws from falling out of the terminal block
• Front cover
• Resistant to harsh environments
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 100 W
• Output voltage 5 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 16 A / Output electric power is 80 W
• Harmonic current emissions
• Efficiency 79% min.
• Overload and over voltage protection
• Space saving
• Weight 400g
• 10 Year life expectancy
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
EN 61000-3-2
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
Attribute | Value |
---|---|
Series | S8FS-G |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 100 → 240V ac |
AC or DC Output Voltage | dc |
Output Voltage | 5V dc |
Output Current | 16A |
Power Rating | 100W |
Number of Outputs | 1 |
Dimensions | 167 x 97 x 39.2mm |
Height | 39mm |
Depth | 97mm |
Width | 167mm |
Minimum Temperature | -20°C |
Efficiency | 81% |
Ripple And Noise | 70mV Pk-Pk |
Load Regulation | 1% |
Mounting Type | DIN Rail Mount |
Standards Met | CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1 |
MTBF | 135000h |
Output Voltage Adjustment Range | -10 → +15% |
Maximum Temperature | +70°C |