Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 25A Output, 300W
- RS Stock No.:
- 166-6784
- Mfr. Part No.:
- S8FS-G30012CD
- Manufacturer:
- Omron
6 In stock for delivery within 2 working days
Price Each
€303.34
(exc. VAT)
€373.11
(inc. VAT)
Units | Per unit |
---|---|
1 + | €303.34 |
- RS Stock No.:
- 166-6784
- Mfr. Part No.:
- S8FS-G30012CD
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
S8FS-G DIN Rail Switch Mode Power Supply
The S8FS-G series of Switch mode DIN Rail power supplies provide you with excellent standard performance and reliability. They do not require transformers for control circuits plus have in built IEC 61558-2-16 compliant transformers so no need for a transformer with compound windings. The S8FS0G power supplies are excellent with machine tools and semi-conductor equipment plus reduce costs and space. The power supplies include a wealth of features including operating within harsh vibration environments, high temperatures, unstable input voltage and altitudes up to 3000 m.
Part Number S8FS-G30012CD
The S8FS Switch mode, Din Rail mounted power supply is a covered type, screw terminal power supply. S8FS-G30012CD has a power rating of 300 W and an output voltage of 12 V dc plus a rated input voltage of 100 V ac to 240 V ac. This model is natural air cooling.
Features and Benefits.
• Covered type power supply
• Screw terminal
• Built-in transformer
• Design stops screws from falling out of the terminal block
• Front cover
• Resistant to harsh environments
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 300 W
• Output voltage 12 V dc
• Input voltage 100 V ac to 240 V ac (Permissible range 85 V ac to 264 V ac, 120 V dc to 370 V dc)
• Rated output current 25 A
• Harmonic current emissions
• Efficiency 81% min.
• Space saving
• Weight 700g
• 10 Year life expectancy
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
EN 61000-3-2
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
Attribute | Value |
---|---|
Series | S8FS-G |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 100 → 240V ac |
AC or DC Output Voltage | dc |
Output Voltage | 12V dc |
Output Current | 25A |
Power Rating | 300W |
Number of Outputs | 1 |
Dimensions | 220.1 x 109.5 x 42.5mm |
Height | 43mm |
Width | 220.1mm |
Depth | 110mm |
Load Regulation | 1% |
Output Voltage Adjustment Range | -10 → +15% |
Standards Met | CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1 |
Maximum Temperature | +70°C |
Ripple And Noise | 140mV Pk-Pk |
Efficiency | 85% |
Minimum Temperature | -20°C |
Mounting Type | DIN Rail Mount |
MTBF | 135000h |