Weidmuller Pro Top Switched Mode DIN Rail Power Supply, 100 → 277 V ac / 120 → 340V dc ac, dc Input, 48V
- RS Stock No.:
- 177-4383
- Mfr. Part No.:
- 2467030000
- Manufacturer:
- Weidmüller
Price Each
€423.14
(exc. VAT)
€520.46
(inc. VAT)
Temporarily out of stock - back order for despatch 17-10-2024, delivery within 2 working days
Units | Per unit |
---|---|
1 + | €423.14 |
- RS Stock No.:
- 177-4383
- Mfr. Part No.:
- 2467030000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller DIN Rail Panel Mount Power Supply
The Weidmuller DIN rail panel mount power supply is known for its good quality and high end performance. It has an input voltage range from 85VAC to 277VAC. The output current is 10A and the maximum input current is 5A. The switch mode pro top series is a DIN rail mounting type power supply. The ripple and noise factor is 50mV and high MTBF device.
Features and Benefits
• Cost efficient
• Flexibility and reliable
• Long service life
• Overload protection
• Practical handling
• Short circuit protection
• Vibration and extreme temperature condition protection
• Flexibility and reliable
• Long service life
• Overload protection
• Practical handling
• Short circuit protection
• Vibration and extreme temperature condition protection
Applications
• Circuit breakers
• Industrial environments
• Powerful motor starts
• Reliable triggering
• Industrial environments
• Powerful motor starts
• Reliable triggering
Certifications
• UL approved
Specifications
Attribute | Value |
---|---|
Series | Pro Top |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 100 → 277 V ac / 120 → 340V dc |
AC or DC Output Voltage | dc |
Output Voltage | 48V dc |
Output Current | 10A |
Power Rating | 480W |
Number of Outputs | 1 |
Dimensions | 68 x 125 x 130mm |
Height | 130mm |
Width | 68mm |
Depth | 125mm |
Maximum Temperature | +70°C |
MTBF | 1000000h |
Special Features | Series Switching Capability, Switch-Mode Power Supply |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Ripple And Noise | 50mV Pk-Pk |