Better World
Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 2.1A
- RS Stock No.:
- 210-8379
- Mfr. Part No.:
- ABLM1A12021
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€111.36
(exc. VAT)
€136.97
(inc. VAT)
Units | Per unit |
1 + | €111.36 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-8379
- Mfr. Part No.:
- ABLM1A12021
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric DIN Rail Power Supply, LED Indicators, IP20 Rating - ABLM1A Series - ABLM1A12021
Seeking a power supply that performs reliably, boosts safety and is energy efficient to boot? This DIN rail power supply from Schneider Electric is the answer. Its built-in switching regulator lets it take a mains voltage range from 100 to 240V AC and step it down to a carefully regulated 12V DC load. This product's comprehensive electrical specifications mean you get protection against short circuits, overvoltage and overload. Thanks to an IP20 rating, you can be sure this is a touch-safe product that won't shock you if it comes into contact with your fingers or the back of your hand.
Features & Benefits
• Compatible with TT, TN and IT earthing systems for safety in all kinds of industrial networks
• 85% efficiency rating means it wastes little heat and doesn't need a heatsink to stay cool
• Suits wire sizes in range of 0.5 to 1.5mm² (20 to 16AWG) for broad compatibility
• 85% efficiency rating means it wastes little heat and doesn't need a heatsink to stay cool
• Suits wire sizes in range of 0.5 to 1.5mm² (20 to 16AWG) for broad compatibility
Applications
• Mining and minerals processing
• Oil and gas industries
• Material handling
• Oil and gas industries
• Material handling
How do I mount this unit?
Thanks to its handy snap-on mechanism, you can mount the PSU to a 35mm DIN rail quickly and easily with no need for tools.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 2.1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 25W |
Electrical Phase | 1 |
Height | 91mm |
Width | 36mm |
Depth | 55.6mm |
Series | ABLM1A |
Better World Product | Yes |
Better World Verification | Green Premium |
Standards Met | CE |
Output Voltage Adjustment Range | 12 → 15V |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV |
Load Regulation | 1% |
Efficiency | 85% |
Maximum Temperature | +70°C |
MTBF | 1000000h |
Special Features | Overvoltage and Short Circuit Protection |