XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 15V dc dc
- RS Stock No.:
- 212-4972
- Mfr. Part No.:
- DRC60US15
- Manufacturer:
- XP Power
8 In stock for delivery within 2 working days
Added
Price Each
€24.84
(exc. VAT)
€30.55
(inc. VAT)
Units | Per unit |
1 - 4 | €24.84 |
5 - 9 | €24.09 |
10 - 24 | €23.35 |
25 - 49 | €22.60 |
50 + | €21.86 |
- RS Stock No.:
- 212-4972
- Mfr. Part No.:
- DRC60US15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP Power DRC range of compact lightweight DIN rail mount power supplies is a convenient and cost effective power conversion solution for many industrial and commercial applications. With international safety certification, an industrial temperature range and class B emission compliance, the DRC series also features a DC on LED, wide output voltage adjustment range and alternative DC input range.
DC ON LED indicator
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 15V dc |
Output Current | 4A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Height | 92.6mm |
Width | 52mm |
Depth | 58mm |
Series | DRC60 |
Mounting Type | DIN Rail Mount |
- RS Stock No.:
- 212-4972
- Mfr. Part No.:
- DRC60US15
- Manufacturer:
- XP Power