Wago 787 Switched Mode DIN Rail Power Supply, 360 → 575 V ac / 500 → 650V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 240-7972
- Mfr. Part No.:
- 787-738
- Manufacturer:
- Wago
15 In stock for delivery within 2 working days
Price Each
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Units | Per unit |
---|---|
1 + | €128.20 |
- RS Stock No.:
- 240-7972
- Mfr. Part No.:
- 787-738
- Manufacturer:
- Wago
- COO (Country of Origin):
- CN
Wago 787 Series DIN Rail Power Supply, Single Output - 787-738
This Wago DIN rail power supply with a 24V DC output and a power rating of 150W, is an industrial power supply designed for reliability and efficiency. This power supply is ideal for use in automation, electronics, electrical, and mechanical industries, providing a stable and consistent power source for various applications.
Features & Benefits
• Natural convection cooling when horizontally mounted
• Encapsulated for use in control cabinets
• Fast and tool free termination via lever actuated PCB terminal blocks
• Bounce free switching signal (DC OK) via optocoupler
• Parallel operation capability for increased power output
• Electrically isolated output voltage for safety
• Overload behaviour with automatic restart in case of a short circuit
• High efficiency with low power losses
• Short circuit and open circuit protection for enhanced safety
• Encapsulated for use in control cabinets
• Fast and tool free termination via lever actuated PCB terminal blocks
• Bounce free switching signal (DC OK) via optocoupler
• Parallel operation capability for increased power output
• Electrically isolated output voltage for safety
• Overload behaviour with automatic restart in case of a short circuit
• High efficiency with low power losses
• Short circuit and open circuit protection for enhanced safety
Applications
• Suitable for use in industrial control systems
• Ideal for powering PLCs, sensors, and other industrial equipment
• Perfect for use in automation applications requiring a stable power supply
• Reliable power source for lighting and signalling systems
• Used in motor control applications for consistent power delivery
• Ideal for powering PLCs, sensors, and other industrial equipment
• Perfect for use in automation applications requiring a stable power supply
• Reliable power source for lighting and signalling systems
• Used in motor control applications for consistent power delivery
Can it provide a stable power output for industrial control systems?
Yes, the Wago DIN rail power supply is designed to deliver a stable power output for industrial control systems.
Will it work effectively with PLCs and sensors?
The power supply is compatible with PLCs, sensors, and other industrial equipment, ensuring reliable performance.
Is it suitable for applications requiring a high power output?
Yes, the power supply is capable of providing a high power output of 150W, making it ideal for various industrial applications.
Can it be used for motor control applications?
The power supply is suitable for motor control applications, offering consistent and reliable power delivery.
Does it provide protection against short circuits and overloads?
Yes, the power supply features short-circuit and overload protection mechanisms to ensure safe and efficient operation.
Attribute | Value |
---|---|
Series | 787 |
Type | Switched Mode |
Electrical Phase | 3 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 360 → 575 V ac / 500 → 650V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 6.25A |
Power Rating | 150W |
Number of Outputs | 1 |
Width | 50mm |
Depth | 92mm |
Height | 130mm |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 87% |
Output Voltage Adjustment Range | 22 → 28V |
MTBF | 250000h |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |