WAGO DIN Rail Power Supply, 230V, 24V dc, 2A Output, 48W
- RS Stock No.:
- 279-4074
- Distrelec Article No.:
- 301-19-393
- Mfr. Part No.:
- 787-1606
- Manufacturer:
- WAGO
Price Each**
€98.79
(exc. VAT)
€121.51
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €98.79 |
**price indicative
- RS Stock No.:
- 279-4074
- Distrelec Article No.:
- 301-19-393
- Mfr. Part No.:
- 787-1606
- Manufacturer:
- WAGO
Related links
- WAGO 787 Switched Mode Switching Power Supply 12V dc dc Output 48W
- Comatec PSC DIN Rail Power Supply 24V dc dc Output 48W
- WAGO DIN Rail Power Supply 12V dc 24W
- WAGO DIN Rail Power Supply 48V dc 96W
- WAGO DIN Rail Power Supply 24V dc, 20A Output
- WAGO DIN Rail Power Supply 24V dc, 40A Output
- WAGO DIN Rail Power Supply 24V dc, 0.5A Output
- WAGO DIN Rail Power Supply 24V dc 240W