WAGO DIN Rail Power Supply, 400V, 24V dc, 40A Output, 960W
- RS Stock No.:
- 279-4163
- Mfr. Part No.:
- 787-854
- Manufacturer:
- WAGO
Price Each**
€694.82
(exc. VAT)
€854.63
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €694.82 |
**price indicative
Related links
- WAGO 787 Switched Mode Switching Power Supply 24V dc dc Output 960W
- WAGO DIN Rail Power Supply 24V dc 960W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V...
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply...
- PULS X Power Supply 24V dc Output 960W
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply...
- Chinfa WRA 960 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Phoenix Contact TRIO POWER Power Supply 24V dc Output 960W