Eaton 172891 DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 282-7019
- Distrelec Article No.:
- 301-73-877
- Mfr. Part No.:
- 172891 PSG60E24RM
- Manufacturer:
- Eaton
Price Each**
€109.62
(exc. VAT)
€134.83
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €109.62 |
**price indicative
- RS Stock No.:
- 282-7019
- Distrelec Article No.:
- 301-73-877
- Mfr. Part No.:
- 172891 PSG60E24RM
- Manufacturer:
- Eaton
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Eaton 172890 DIN Rail Power Supply 24V dc dc Output 60W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Lovato PSL Switched Mode Switching Power Supply 24V dc dc Output 60W
- PULS MiniLine MLY DIN Rail Power Supply 24V dc dc Output 60W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- S8TS Power Supply 24V dc dc Output 60W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Comatec PSC DIN Rail Power Supply 24V dc dc Output 60W