PULS C DIN Rail Power Supply, 240V ac Input, 12V dc Output, 30A Output, 405W
- RS Stock No.:
- 285-7291
- Distrelec Article No.:
- 300-25-942
- Mfr. Part No.:
- CPS20.121
- Manufacturer:
- PULS
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Price Each
€304.12
(exc. VAT)
€374.07
(inc. VAT)
Units | Per unit |
---|---|
1 + | €304.12 |
- RS Stock No.:
- 285-7291
- Distrelec Article No.:
- 300-25-942
- Mfr. Part No.:
- CPS20.121
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Power Supply is a cost optimized power supply without compromising quality, reliability and performance. This C Series power supply is part of the DIMENSION power supply family. The most outstanding features of this power supply is high efficiency, electronic inrush current limitation, active PFC, wide operational temperature range.
Efficiency up to 92.6 percent
ATEX and IECEx approved
Excellent partial load efficiency
Minimal inrush current surge
ATEX and IECEx approved
Excellent partial load efficiency
Minimal inrush current surge
Specifications
Attribute | Value |
---|---|
Series | C |
Type | Power Supply |
AC or DC Input Voltage | ac |
Input Voltage | 240V |
AC or DC Output Voltage | dc |
Output Voltage | 12V |
Output Current | 30A |
Power Rating | 405W |