Schneider Electric Linear DIN Rail Power Supply 400V ac Input, 24V dc Output, 30A 720W
- RS Stock No.:
- 482-730
- Mfr. Part No.:
- ABL8TEQ24300
- Manufacturer:
- Schneider Electric

Image representative of range
View all DIN Rail Power Supplies
Temporarily out of stock - back order for despatch 08-06-2022, delivery within 2 working days
Price Each
€811.76
(exc. VAT)
€998.46
(inc. VAT)
units | Per unit |
1 - 4 | €811.76 |
5 - 9 | €789.21 |
10 + | €767.88 |
- RS Stock No.:
- 482-730
- Mfr. Part No.:
- ABL8TEQ24300
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Filtered rectified power supplies ABL 8TEQ
Standards
Specifications
Attribute | Value |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Output Voltage | 24V dc |
Output Current | 30A |
Power Rating | 720W |
Number of Outputs | 1 |
Electrical Phase | 3 |
Type | Linear |
Height | 252mm |
Mounting Type | DIN Rail Mount |
Depth | 108mm |
Minimum Temperature | -20°C |
Maximum Temperature | +55°C |
Ripple And Noise | 480mV |