Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A
- RS Stock No.:
- 820-6723
- Mfr. Part No.:
- 2902994
- Manufacturer:
- Phoenix Contact
6 In stock for delivery within 2 working days
Price Each
€110.61
(exc. VAT)
€136.05
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €110.61 |
10 - 14 | €103.98 |
15 + | €99.55 |
- RS Stock No.:
- 820-6723
- Mfr. Part No.:
- 2902994
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- VN
Phoenix Contact UNO Single Phase Power Supplies
The Phoenix Contact UNO PSUs have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
Features and Benefits:
• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
How do I wire a DIN rail power supply?
The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.
What are DIN-rail power supplies used for?
Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.
Phoenix Contact UNO-PS/1AC/24DC/90W/C2LPS Series DIN Rail Power Supply, 24V DC Output Voltage - 2902994
This power supply unit manufactured by Phoenix Contact offers a single-phase input and a 24V DC output with a power rating of 90W. It is designed for DIN rail mounting, making it a compact and efficient solution for various applications.
Features & Benefits
• Compact design for easy DIN rail mounting
• High energy efficiency with over 90% efficiency and low idling losses
• Wide temperature range from -25°C to +70°C for outdoor installation
• Flexible mounting options with high power density
• Overload and short-circuit protection for added safety
• High energy efficiency with over 90% efficiency and low idling losses
• Wide temperature range from -25°C to +70°C for outdoor installation
• Flexible mounting options with high power density
• Overload and short-circuit protection for added safety
Applications
• Ideal for use in compact control boxes
Can it operate in both indoor and outdoor environments?
Yes, this power supply unit has a wide temperature range from -25°C to +70°C, making it suitable for outdoor installations.
Will it provide protection against overload and short-circuit?
Yes, it comes with overload and short-circuit protection for added safety.
Is it easy to mount on a DIN rail?
Yes, the compact design of the power supply unit allows for easy mounting on a DIN rail in various applications.
Can it handle a single-phase input?
Yes, this power supply unit is designed for a single-phase input, offering flexibility in installation options.
Does it offer high energy efficiency?
Yes, it provides over 90% efficiency, ensuring maximum energy efficiency in operation.
Attribute | Value |
---|---|
Series | UNO POWER |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 85 → 264V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 3.75A |
Power Rating | 90W |
Number of Outputs | 1 |
Dimensions | 55 x 84 x 90mm |
Height | 90mm |
Depth | 90mm |
Width | 84mm |
Maximum Temperature | +70°C |
Load Regulation | < 3% |
Ripple And Noise | <45mV Pk-Pk |
Efficiency | 88% |
Model | UNO-PS/1AC/24DC/90W/C2LPS |
Special Features | Maximum Energy Efficiency Thanks to Optimized Efficiency Over the Entire Operating Range of the Power Supply Unit and Low no Load Losses |
MTBF | >1159000h |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |