Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 2.1A
- RS Stock No.:
- 820-6726
- Mfr. Part No.:
- 2902996
- Manufacturer:
- Phoenix Contact
7 In stock for delivery within 2 working days
Price Each
€117.57
(exc. VAT)
€144.61
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €117.57 |
10 - 14 | €110.52 |
15 + | €105.83 |
- RS Stock No.:
- 820-6726
- Mfr. Part No.:
- 2902996
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- VN
Phoenix Contact UNO Single Phase Power Supplies
The Phoenix Contact UNO PSUs have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
Features and Benefits:
• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
How do I wire a DIN rail power supply?
The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.
What are DIN-rail power supplies used for?
Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.
Phoenix Contact DIN Rail Power Supply Unit, 85 to 264V AC Input, Screw Connection - UNO-PS/1AC/48DC/100W - 2902996
Reliably route power to your electronics with this power supply unit from Phoenix Contact. It mounts directly onto a DIN rail for convenient installation and has a broad input voltage range of 85 to 264V AC, so you can use it in a wide variety of setups. It's suitable for use with wires ranging in size from 24 to 14AWG, making it a versatile choice.
For added safety, the PSU features a slow-blow 4A fuse to protect your sensitive equipment against surges in current. Its compact dimensions of 90 (height) x 55 (width) x 84mm (depth) mean it won't take up too much space on a crowded DIN rail. Thanks to its broad operating temperature range of -25°C to +70°C, the unit is suitable for use in harsh industrial environments.
For added safety, the PSU features a slow-blow 4A fuse to protect your sensitive equipment against surges in current. Its compact dimensions of 90 (height) x 55 (width) x 84mm (depth) mean it won't take up too much space on a crowded DIN rail. Thanks to its broad operating temperature range of -25°C to +70°C, the unit is suitable for use in harsh industrial environments.
• Meets EN 50178 safety standards for equipment used in power installations
• Meets IEC 62368-1 safety standards for audiovisual and IT (information technology) equipment
• IP20 (ingress protection) rating means it's touch-proof and protected against objects larger than 12mm in size
• Meets IEC 62368-1 safety standards for audiovisual and IT (information technology) equipment
• IP20 (ingress protection) rating means it's touch-proof and protected against objects larger than 12mm in size
Attribute | Value |
---|---|
Series | UNO POWER |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 85 → 264V ac |
AC or DC Output Voltage | dc |
Output Voltage | 48V dc |
Output Current | 2.1A |
Power Rating | 100W |
Number of Outputs | 1 |
Dimensions | 55 x 84 x 90mm |
Depth | 90mm |
Width | 84mm |
Height | 90mm |
MTBF | >1010000h |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Model | UNO-PS/1AC/48DC/100W |
Ripple And Noise | <40mV Pk-Pk |
Efficiency | 90% |
Load Regulation | < 1 (Static) %, < 2 (Dynamic) % |
Standards Met | cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised |