- RS Stock No.:
- 501-691
- Manufacturer:
- RS PRO
28 In stock for delivery within 2 working days
Added
Price 1 Pack of 20
€3.81
(exc. VAT)
€4.69
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €3.81 | €0.19 |
*price indicative |
- RS Stock No.:
- 501-691
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Markers
Group marker with Combi foot
Writable label slips in, and cover protects
5mm markers for use with 2.5mm² terminals
6mm markers for use with 4mm² and larger terminals
Writable label slips in, and cover protects
5mm markers for use with 2.5mm² terminals
6mm markers for use with 4mm² and larger terminals
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
For Use With | DIN Rail Terminal Blocks |