Siemens 8WH Series Fixed Jumper for Use with Terminal Block
- RS Stock No.:
- 271-3485
- Mfr. Part No.:
- 8WH9020-6HD00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€135.62
(exc. VAT)
€166.81
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.62 | €13.562 |
*price indicative
- RS Stock No.:
- 271-3485
- Mfr. Part No.:
- 8WH9020-6HD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Jumper | |
| Accessory Type | Fixed Jumper | |
| Series | 8WH | |
| For Use With | Terminal Block | |
| Standards/Approvals | EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Jumper | ||
Accessory Type Fixed Jumper | ||
Series 8WH | ||
For Use With Terminal Block | ||
Standards/Approvals EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Fixed jumper is a Din rail terminal accessories. This fixed jumper is available in miscellaneous colour. This fixed jumper is used for 3 pole screwing terminal with 50 mm² terminal size.
EAC and CE approved
3 bridged terminals
45 g net product weight
20 mm contact spacing
