Siemens 8WH Series Insertion Profile for Use with Terminal Block
- RS Stock No.:
- 271-3480
- Mfr. Part No.:
- 8WH9020-3NA00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€9.34
(exc. VAT)
€11.49
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.34 | €0.934 |
*price indicative
- RS Stock No.:
- 271-3480
- Mfr. Part No.:
- 8WH9020-3NA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Accessory Insertion Profile | |
| Accessory Type | Insertion Profile | |
| Series | 8WH | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Accessory Insertion Profile | ||
Accessory Type Insertion Profile | ||
Series 8WH | ||
For Use With Terminal Block | ||
Colour Grey | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Insertion profiles is used for 95 mm² terminals. This insertion profiles offers evens out the prismatic sleeve base when using flat conductors. It is available in miscellaneous colour.
EAC and CE approved
7 g net product weight
Available in insulated form
Related links
- Siemens 8WH Series Insertion Profile for Use with Terminal Block
- Siemens 8WH Series Comb for Use with Terminal Block
- Siemens 8WH Series Fixed Jumper for Use with Terminal Block
- Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks
- RS PRO 175mm LCD Inclinometer
