WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 13.5A
- RS Stock No.:
- 278-3214
- Mfr. Part No.:
- 2000-402/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)**
€8.70
(exc. VAT)
€10.70
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €8.70 | €0.348 |
**price indicative
- RS Stock No.:
- 278-3214
- Mfr. Part No.:
- 2000-402/000-006
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Accessory Type | Jumper | |
Series | TOPJOB S | |
For Use With | DIN Rail Terminal Block | |
Current Rating | 13.5A | |
Mounting Type | Push-In | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Accessory Type Jumper | ||
Series TOPJOB S | ||
For Use With DIN Rail Terminal Block | ||
Current Rating 13.5A | ||
Mounting Type Push-In | ||