WAGO TOPJOB S Series End and Intermediate Plate for Use with DIN Rail Terminal Block
- RS Stock No.:
- 278-7848
- Mfr. Part No.:
- 2006-7192
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)**
€11.02
(exc. VAT)
€13.55
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €11.02 | €0.441 |
**price indicative
- RS Stock No.:
- 278-7848
- Mfr. Part No.:
- 2006-7192
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Accessory Type | End and Intermediate Plate | |
Series | TOPJOB S | |
For Use With | DIN Rail Terminal Block | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Accessory Type End and Intermediate Plate | ||
Series TOPJOB S | ||
For Use With DIN Rail Terminal Block | ||
Mounting Type Snap-In | ||
Related links
- WAGO TOPJOB S Series End And Intermediate Plate for Use with DIN...
- WAGO TOPJOB S Series End Plate for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Intermediate Plate for Use with DIN Rail...
- WAGO TOPJOB S Series Separating Plate for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Lock Out for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Closing Cap for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 41A
- WAGO TOPJOB S IECEx