WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 13.5A
- RS Stock No.:
- 278-7943
- Mfr. Part No.:
- 2000-407
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)**
€44.08
(exc. VAT)
€54.22
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €44.08 | €1.763 |
**price indicative
- RS Stock No.:
- 278-7943
- Mfr. Part No.:
- 2000-407
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Accessory Type | Jumper | |
Series | TOPJOB S | |
For Use With | DIN Rail Terminal Block | |
Current Rating | 13.5A | |
Mounting Type | Plug-In Mount | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Accessory Type Jumper | ||
Series TOPJOB S | ||
For Use With DIN Rail Terminal Block | ||
Current Rating 13.5A | ||
Mounting Type Plug-In Mount | ||
Related links
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 13.5A
- WAGO TOPJOB S Series End and Intermediate Plate for Use with DIN...
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 32A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 17.5A
- WAGO TOPJOB S 13.5A
- WAGO, 22 (TOPJOB S) Jumper for use with for use with Terminal Blocks
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 25A
- WAGO TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...