CAMDENBOSS End Cover for Use with 72mm wide PCBs
- RS Stock No.:
- 752-7587
- Distrelec Article No.:
- 302-44-703
- Mfr. Part No.:
- CIME/M/SE1125SS/PK5
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)**
€3.86
(exc. VAT)
€4.75
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.86 |
**price indicative
- RS Stock No.:
- 752-7587
- Distrelec Article No.:
- 302-44-703
- Mfr. Part No.:
- CIME/M/SE1125SS/PK5
- Manufacturer:
- CAMDENBOSS
Related links
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS PCB Carrier