CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- RS Stock No.:
- 752-7593
- Mfr. Part No.:
- CIME/M/SEF2250S/PK5
- Manufacturer:
- CAMDENBOSS
Price Each**
€7.42
(exc. VAT)
€9.13
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.42 |
**price indicative
- RS Stock No.:
- 752-7593
- Mfr. Part No.:
- CIME/M/SEF2250S/PK5
- Manufacturer:
- CAMDENBOSS
Related links
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS PCB Carrier
- CAMDENBOSS CIME/E/E Series Foot Element for Use with 107mm Width PCBs