- RS Stock No.:
- 842-8504
- Mfr. Part No.:
- 280-301
- Manufacturer:
- Wago
43 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€5.15
(exc. VAT)
€6.33
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €5.15 | €0.515 |
*price indicative |
- RS Stock No.:
- 842-8504
- Mfr. Part No.:
- 280-301
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
280 Series
Specifications
Attribute | Value |
---|---|
Accessory Type | End and Intermediate Plate |
Series | 280 |
For Use With | 280 Series Terminal Blocks |
Colour | Grey |
- RS Stock No.:
- 842-8504
- Mfr. Part No.:
- 280-301
- Manufacturer:
- Wago