Phoenix Contact 2954918 EMG 90-DIO 32P Series Green, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 135-527
- Mfr. Part No.:
- 2954918
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
€426.95
(exc. VAT)
€525.15
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €426.95 | €85.39 |
**price indicative
- RS Stock No.:
- 135-527
- Mfr. Part No.:
- 2954918
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Colour | Green | |
American Wire Gauge | 24 → 12AWG | |
Series | EMG 90-DIO 32P | |
Termination Method | Screw | |
Cable CSA | 0.2 → 4mm² | |
Fused | No | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Colour Green | ||
American Wire Gauge 24 → 12AWG | ||
Series EMG 90-DIO 32P | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
Fused No | ||
Related links
- Phoenix Contact2954808 EMG 90-DIO 16E/LP Series DIN Rail Terminal...
- Phoenix Contact2954895 EMG 90-DIO 17E Series DIN Rail Terminal...
- Phoenix Contact2954934 EMG 90-DIO 32M Series DIN Rail Terminal...
- Phoenix Contact2954785 EMG 90-DIO 32M/LP Series Modular Terminal...
- Phoenix Contact2954882 EMG 45-DIO 8M-1N5408 Series DIN Rail...
- Phoenix Contact2954798 EMG 45-DIO 8E/LP Series DIN Rail Terminal...
- Phoenix Contact2954879 EMG 45-DIO 8P-1N5408 Series DIN Rail...
- Phoenix Contact2952198 EMG 22-DIO 4P-1N5408 Series DIN Rail...