Phoenix Contact 2952198 EMG 22-DIO 4P-1N5408 Series Green, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 135-880
- Mfr. Part No.:
- 2952198
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€255.60
(exc. VAT)
€314.39
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.60 | €25.56 |
*price indicative
- RS Stock No.:
- 135-880
- Mfr. Part No.:
- 2952198
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| American Wire Gauge | 24 → 12AWG | |
| Series | EMG 22-DIO 4P-1N5408 | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
American Wire Gauge 24 → 12AWG | ||
Series EMG 22-DIO 4P-1N5408 | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Diode block is designed with four diodes and a common cathode, featuring a diode type of 1N 5408. It is ideal for limiting surge voltages of inductive loads and providing electrical decoupling in fault reporting systems.
Spark suppression diodes for surge voltage limitation
Electrical decoupling for fault reporting systems
Max operating voltage of 250V AC
Screw connection for easy installation
Compliant with CE standards and regulations
Electrical decoupling for fault reporting systems
Max operating voltage of 250V AC
Screw connection for easy installation
Compliant with CE standards and regulations
Related links
- Phoenix Contact 2952211 EMG 22-DIO 4M-1N5408 Series Green Screw Termination
- Phoenix Contact 2954882 EMG 45-DIO 8M-1N5408 Series Green Screw Termination
- Phoenix Contact 2954879 EMG 45-DIO 8P-1N5408 Series Green Screw Termination
- Phoenix Contact 2954918 EMG 90-DIO 32P Series Green Screw Termination
- Phoenix Contact 2954934 EMG 90-DIO 32M Series Green Screw Termination
- Phoenix Contact 2954895 EMG 90-DIO 17E Series Green Screw Termination
- Phoenix Contact 2954798 EMG 45-DIO 8E/LP Series Green Screw Termination
- Phoenix Contact 2954785 EMG 90-DIO 32M/LP Series Green Screw Termination
