Weidmuller WDU Series Orange Feed Through Terminal Block, 2.5mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 779-611
- Mfr. Part No.:
- 1020060000
- Manufacturer:
- Weidmüller
5 Within 1 working day(s) (IE stock)
83 Within 2 working day(s) (EU stock)
Price 1 Pack of 10
€9.84
(exc. VAT)
€12.10
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €9.84 | €0.984 |
6 - 11 | €9.30 | €0.93 |
12 + | €8.98 | €0.898 |
*price indicative
- RS Stock No.:
- 779-611
- Mfr. Part No.:
- 1020060000
- Manufacturer:
- Weidmüller
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Weidmuller WDU Series Feed Through Terminal Block, Screw Termination Method, 800 V Voltage Rating - 1020060000
This feed-through terminal block by Weidmuller is a versatile solution for various applications in the automation, electronics, electrical, and mechanical industries. With an ATEX hazardous area certification and a current rating of 24A, it provides reliable connectivity. The orange colour allows for easy identification, while the screw termination method ensures secure connections.
Features & Benefits
• ATEX certified for hazardous area applications
• Screw termination method for secure connections
• 24A current rating handles moderate power loads
• Orange colour for easy identification
• Suitable for applications requiring 800V voltage
• Screw termination method for secure connections
• 24A current rating handles moderate power loads
• Orange colour for easy identification
• Suitable for applications requiring 800V voltage
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical cabinets and control panels
• Essential for power distribution applications
• Suitable for electrical cabinets and control panels
• Essential for power distribution applications
Can this terminal block be used in hazardous areas?
Yes, this terminal block is ATEX certified for hazardous area applications.
What is the maximum current rating of this terminal block?
The current rating of this terminal block is 24A.
Is this terminal block suitable for use in control panels?
Yes, this terminal block is ideal for use in control panels and electrical cabinets.
Approvals
1-10
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Attribute | Value |
---|---|
Colour | Orange |
Number of Levels | Single |
Series | WDU |
American Wire Gauge | 30 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 24A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |
Hazardous Area Certification | ATEX |
Standards Met | ATEX, CCC, CE, CSA, UKCA, UR |
Model Number | WDU 2.5 OR |