Weidmuller WDU Series Blue DIN Rail Terminal Block, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 220-4147
- Mfr. Part No.:
- 1023780000
- Manufacturer:
- Weidmüller
155 In stock for delivery within 2 working days
Price 1 Pack of 10
€7.43
(exc. VAT)
€9.14
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €7.43 | €0.743 |
6 - 11 | €7.23 | €0.723 |
12 + | €7.13 | €0.713 |
*price indicative
- RS Stock No.:
- 220-4147
- Mfr. Part No.:
- 1023780000
- Manufacturer:
- Weidmüller
- COO (Country of Origin):
- DE
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Weidmuller WDU Series DIN Rail Terminal Block, Screw Termination Method, 500V Voltage Rating - 1023780000
This Weidmuller DIN rail terminal block in blue is designed for industrial applications, offering a current rating of 32A and a wire cross-section of 2.5 mm². The single-level terminal block from the WDU series ensures reliable and secure electrical connections for various wiring needs.
Features & Benefits
• Screw connection method for easy installation
• 500V voltage rating for industrial use
• Wide operating temperature range from -50°C to +120°C
• Compact design with dimensions of 5.1mm x 44mm x 37mm for easy handling
• UL 94 flammability rating of V-0 for safety
• CSA certified for 26 to 12 AWG cables ensuring safe operation
• 500V voltage rating for industrial use
• Wide operating temperature range from -50°C to +120°C
• Compact design with dimensions of 5.1mm x 44mm x 37mm for easy handling
• UL 94 flammability rating of V-0 for safety
• CSA certified for 26 to 12 AWG cables ensuring safe operation
Applications
• Ideal for electrical panel wiring
• Suitable for control systems in automation
• Suitable for power distribution in industrial settings
• Suitable for control systems in automation
• Suitable for power distribution in industrial settings
Can it handle high temperatures?
Yes, the terminal block can operate in temperatures ranging from -50°C to +120°C.
Will it work with different wire sizes?
The terminal block is compatible with wires ranging from 26 to 12 AWG in size, ensuring flexibility in wiring setups.
Is it suitable for industrial use?
Yes, the WDU series terminal block is designed for industrial applications, offering reliability and safety in electrical connections.
Approvals
1-10
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | WDU |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 500 V |
Current Rating | 32A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CCC, CE, CSA, cURus, IECEx, UKCA |
Model Number | WDU 2.5N BL |