- RS Stock No.:
- 815-644
- Manufacturer:
- RS PRO
33 In stock for delivery within 2 working days
Price 1 Pack of 10
€7.24
(exc. VAT)
€8.91
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €7.24 | €0.724 |
6 - 11 | €6.91 | €0.691 |
12 + | €6.68 | €0.668 |
*price indicative
- RS Stock No.:
- 815-644
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Feed Through
DIN rail mounted terminals, with universal mounting foot clips to both G profile (asymmetric to BS5825:1990) and top hat profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.
Note
Please see jumper bars for compatibility
Approvals
UL, CSA, NEMKO, GOST
Approvals
UL Listed; CSA Certified; NEMKO
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 22 → 10AWG |
Series | RK |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 500 V |
Current Rating | 40A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |