Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
Siemens 5ST36 Series Non-Fused DIN Rail Terminal, 16mm²
RS Stock No.:
187-5184
Mfr. Part No.:
5ST3668
Manufacturer:
Siemens
View this category
14 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€16.14
(exc. VAT)
€19.85
(inc. VAT)
Units
Per unit
1 +
€16.14
RS Stock No.:
187-5184
Mfr. Part No.:
5ST3668
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 5ST3668
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Pin busbar, 16 mm2 connection: 3-phase/+ 8x phase touch-safe for 1FI, 4-pole, NLI+8LS, 1-pole
Attribute
Value
Series
5ST36
Cable CSA
16mm²
Current Rating
80A
Voltage Rating
400 V ac
Pitch
18mm