Siemens 5ST Series Fused DIN Rail Terminal, 16mm², Fused
- RS Stock No.:
- 187-5223
- Mfr. Part No.:
- 5ST3770-7
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€101.71
(exc. VAT)
€125.10
(inc. VAT)
Units | Per unit |
---|---|
1 + | €101.71 |
- RS Stock No.:
- 187-5223
- Mfr. Part No.:
- 5ST3770-7
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pin busbar touch-safe, 16 mm2 1-phase+N, 1000 mm long without end caps
Specifications
Attribute | Value |
---|---|
Series | 5ST |
Cable CSA | 16mm² |
Fused | Yes |