Siemens 5ST3760 5ST37 Series Grey, 10mm²
- RS Stock No.:
- 187-5213
- Mfr. Part No.:
- 5ST3760
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.14 |
*price indicative
- RS Stock No.:
- 187-5213
- Mfr. Part No.:
- 5ST3760
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Colour | Grey | |
| Series | 5ST37 | |
| Cable CSA | 10mm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Colour Grey | ||
Series 5ST37 | ||
Cable CSA 10mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pin busbar, 1-phase 10 mm2, 13 pins, Insulation Grey
Related links
- Siemens 8WH1000-0AJ00 8WH1000 Series Grey Screw Termination
- Entrelec 1SNA111034R0400 MB Series Grey Screw Termination, Fused
- Siemens 8WH9120-0BA00 8WH9120 Series Grey, 10mm²
- Entrelec 1SNA115320R2700 SNA Series Grey Single-Level, Screw Termination
- Siemens 8WH2000-0AJ00 8WH Series Grey Spring Clamp Termination
- Phoenix Contact 3058114 RBO 5-T Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3058172 RSC 5-T Series Grey 1-Level, Bolt Termination
- Siemens 8WH1000-0AN00 8WH1000 Series Grey Screw Termination
