Login / Register to access your benefits
Recently searched

    Phoenix Contact 3260066 PTPOWER 50 Series Blue, 10 → 70mm²

    Subtotal (1 pack of 10 units)**

    €145.77

    (exc. VAT)

    €179.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€145.77€14.577

    **price indicative

    RS Stock No.:
    201-4134
    Mfr. Part No.:
    3260066
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Colour

    Blue

    American Wire Gauge

    8 → 20AWG

    Series

    PTPOWER 50

    Cable CSA

    10 → 70mm²

    Voltage Rating

    1000, 1500 V ac, V dc

    Current Rating

    150A

    Model Number

    PTPOWER 50 P BU

    Related links