Phoenix Contact 3260069 PTPOWER 50 Series Orange, 10 → 70mm²
- RS Stock No.:
- 201-6141
- Mfr. Part No.:
- 3260069
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)**
€150.86
(exc. VAT)
€185.56
(inc. VAT)
Temporarily out of stock - back order for despatch 18-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €150.86 | €15.086 |
**price indicative
- RS Stock No.:
- 201-6141
- Mfr. Part No.:
- 3260069
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Colour | Orange | |
American Wire Gauge | 8 → 20AWG | |
Series | PTPOWER 50 | |
Cable CSA | 10 → 70mm² | |
Voltage Rating | 1000, 1500 V ac, V dc | |
Current Rating | 150A | |
Model Number | PTPOWER 50 OG | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 8 → 20AWG | ||
Series PTPOWER 50 | ||
Cable CSA 10 → 70mm² | ||
Voltage Rating 1000, 1500 V ac, V dc | ||
Current Rating 150A | ||
Model Number PTPOWER 50 OG | ||
Related links
- Phoenix Contact3260066 PTPOWER 50 Series Non-Fused DIN Rail...
- Phoenix Contact3260063 PTPOWER 50 Series Non-Fused DIN Rail...
- Phoenix Contact3260055 PTPOWER 50 Series Non-Fused DIN Rail...
- Phoenix Contact3260056 PTPOWER 50 Series Non-Fused DIN Rail...
- Phoenix Contact3247402 UKH 50 Series Non-Fused DIN Rail Terminal...
- Phoenix Contact3247400 UKH 50 Series Non-Fused DIN Rail Terminal...
- Phoenix Contact3009080 UKH 50 Series Non-Fused DIN Rail Terminal...
- Phoenix Contact3260050 PTPOWER 50 Series Component Terminal Block...