WAGO 2210-1207 TOPJOB S, 2210 Series Green/Yellow, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX
- RS Stock No.:
- 271-0211
- Mfr. Part No.:
- 2210-1207
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)**
€114.26
(exc. VAT)
€140.54
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €114.26 | €4.57 |
**price indicative
- RS Stock No.:
- 271-0211
- Mfr. Part No.:
- 2210-1207
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Colour | Green/Yellow | |
Number of Levels | Single | |
American Wire Gauge | 20 → 6AWG | |
Series | TOPJOB S, 2210 | |
Termination Method | Push-In Cage Clamp | |
Cable CSA | 10mm² | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 20 → 6AWG | ||
Series TOPJOB S, 2210 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 10mm² | ||
Hazardous Area Certification ATEX | ||
Related links
- WAGO2210-1207 TOPJOB S 10mm² Push-In Cage Clamp Termination, ATEX
- WAGO2210-1307 TOPJOB S 10mm² Push-In Cage Clamp Termination
- WAGO2210-1207 TOPJOB S Series Earth Terminal Block 1-Level ATEX IECEx
- WAGO2010-1207 TOPJOB S 10mm² Push-In Cage Clamp Termination
- WAGO2210-1301 TOPJOB S 10mm² Push-In Cage Clamp Termination,
- WAGO2210-1201 TOPJOB S 10mm² Push-In Cage Clamp Termination,
- WAGO2210-1304 TOPJOB S 10mm² Push-In Cage Clamp Termination,
- WAGO2210-1204 TOPJOB S 10mm² Push-In Cage Clamp Termination,