Siemens 8WH Series Grey Din Rail Terminal, 6mm², 1-Level, Screw Termination, CSA
- RS Stock No.:
- 271-3237
- Mfr. Part No.:
- 8WH1000-0AH00
- Manufacturer:
- Siemens
13 In stock for delivery within 2 working days
Price 1 Pack of 50
€119.48
(exc. VAT)
€146.96
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €119.48 | €2.39 |
*price indicative
- RS Stock No.:
- 271-3237
- Mfr. Part No.:
- 8WH1000-0AH00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a grey colour DIN rail terminal block used for mounting on mounting rail acc. to IEC 60715. This terminal block has 1000 volt operating rated voltage and 41 A operating rated current. The position of terminal is lateral. This
TH35 DIN rail mounting
End cover plate is required
CSA UL UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
End cover plate is required
CSA UL UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 10AWG |
Termination Method | Screw |
Cable CSA | 6mm² |
Fused | No |
Voltage Rating | 1 kV |
Hazardous Area Certification | CSA |