Siemens 8WH Series Black Din Rail Terminal, 6mm², 1-Level, Screw Termination, CSA
- RS Stock No.:
- 271-3247
- Mfr. Part No.:
- 8WH1000-1HH08
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price 1 Pack of 50
€522.58
(exc. VAT)
€642.77
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €522.58 | €10.452 |
*price indicative
- RS Stock No.:
- 271-3247
- Mfr. Part No.:
- 8WH1000-1HH08
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal Block is a black colour DIN rail terminal block. This terminal block has 500 volt operating rated voltage and 10 A operating rated current. The terminal contact spacing is 8 mm with lateral position. This terminal block has 57.8 mm he
DIN rail 35 mm mounting
CSA UR EAC and CE approved
End cover plate is not required
Fuse terminal swivel for inch fuse
V0 combustibility class according to UL 94
CSA UR EAC and CE approved
End cover plate is not required
Fuse terminal swivel for inch fuse
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 10AWG |
Termination Method | Screw |
Cable CSA | 6mm² |
Fused | No |
Voltage Rating | 500 V |
Hazardous Area Certification | CSA |