WAGO 2002-7214 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 278-7674
- Mfr. Part No.:
- 2002-7214
- Manufacturer:
- Wago
Subtotal (1 box of 10 units)**
€30.39
(exc. VAT)
€37.38
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €30.39 | €3.039 |
**price indicative
- RS Stock No.:
- 278-7674
- Mfr. Part No.:
- 2002-7214
- Manufacturer:
- Wago
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wago | |
Colour | Blue | |
Number of Levels | 1 | |
American Wire Gauge | 14AWG | |
Series | TOPJOB S | |
Termination Method | Push In | |
Cable CSA | 2.5mm² | |
Select all | ||
---|---|---|
Manufacturer Wago | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Related links
- WAGO2002-7214 TOPJOB S Series Disconnect Terminal Block 1-Level,...
- WAGO2002-7111 TOPJOB S Series Disconnect Terminal Block 1-Level,...
- WAGO2002-1674 TOPJOB S Series Test Disconnect Terminal Block...
- WAGO2202-1674 TOPJOB S Series Test Disconnect Terminal Block...
- WAGO2002-1971/401-000 TOPJOB S Series Test Disconnect Terminal...
- WAGO2002-1874 TOPJOB S Series Test Disconnect Terminal Block...
- WAGO2002-1674/401-000 TOPJOB S Series Test Disconnect Terminal...
- WAGO2002-1672 TOPJOB S Series Test Disconnect Terminal Block...