WAGO 2002-1421/1000-413 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 278-8146
- Mfr. Part No.:
- 2002-1421/1000-413
- Manufacturer:
- Wago
Subtotal (1 box of 5 units)**
€33.06
(exc. VAT)
€40.66
(inc. VAT)
37 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €33.06 | €6.612 |
**price indicative
- RS Stock No.:
- 278-8146
- Mfr. Part No.:
- 2002-1421/1000-413
- Manufacturer:
- Wago
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wago | |
Colour | Grey | |
Number of Levels | 1 | |
American Wire Gauge | 14AWG | |
Series | TOPJOB S | |
Termination Method | Push In | |
Cable CSA | 2.5mm² | |
Select all | ||
---|---|---|
Manufacturer Wago | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Related links
- WAGO2002-1421/1000-413 TOPJOB S Series Component Terminal Block...
- WAGO2002-1421/1000-434 TOPJOB S Series Component Terminal Block...
- WAGO2002-1321/1000-413 TOPJOB S Series Component Terminal Block...
- WAGO2002-1411/1000-410 TOPJOB S Series Component Terminal Block...
- WAGO2002-1411/1000-411 TOPJOB S Series Component Terminal Block...
- WAGO2002-1311/1000-411 TOPJOB S Series Component Terminal Block...
- WAGO2002-1321/1000-434 TOPJOB S Series Component Terminal Block...
- WAGO2001-1421/1000-413 TOPJOB S Series DIN Rail Terminal Block...