WAGO 2002-2611/1000-541 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8311
- Mfr. Part No.:
- 2002-2611/1000-541
- Manufacturer:
- Wago
Subtotal (1 box of 5 units)**
€65.89
(exc. VAT)
€81.04
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €65.89 | €13.178 |
**price indicative
- RS Stock No.:
- 278-8311
- Mfr. Part No.:
- 2002-2611/1000-541
- Manufacturer:
- Wago
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wago | |
Colour | Grey | |
Number of Levels | 2 | |
American Wire Gauge | 14AWG | |
Series | TOPJOB S | |
Termination Method | Push In | |
Cable CSA | 2.5mm² | |
Fused | Yes | |
Hazardous Area Certification | ATEX, CSA, IECEx | |
Select all | ||
---|---|---|
Manufacturer Wago | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused Yes | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
Related links
- WAGO2002-2611/1000-541 TOPJOB S Series Double Level Terminal Block...
- WAGO2002-2611/1000-836 TOPJOB S Series Double Level Terminal Block...
- WAGO2002-2611 TOPJOB S Series Double Level Terminal Block 2-Level...
- WAGO2002-1911/1000-541 TOPJOB S Series Fuse Terminal Block 1-Level...
- WAGO2002-1811/1000-541 TOPJOB S Series Fuse Terminal Block 1-Level...
- WAGO2202-1611/1000-541 TOPJOB S Series Fuse Terminal Block 1-Level...
- WAGO2002-2434 TOPJOB S Series Double Level Terminal Block 2-Level...
- WAGO2002-2237/099-000 TOPJOB S Series Double Level Terminal Block...