WAGO 2201-1401 TOPJOB S Series Grey, 1.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8411
- Distrelec Article No.:
- 301-43-035
- Mfr. Part No.:
- 2201-1401
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)**
€105.56
(exc. VAT)
€129.84
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €105.56 | €1.056 |
**price indicative
- RS Stock No.:
- 278-8411
- Distrelec Article No.:
- 301-43-035
- Mfr. Part No.:
- 2201-1401
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Colour | Grey | |
Number of Levels | 1 | |
American Wire Gauge | 16AWG | |
Series | TOPJOB S | |
Termination Method | Push In | |
Cable CSA | 1.5mm² | |
Hazardous Area Certification | ATEX, CSA, IECEx | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 16AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
Related links
- WAGO2201-1401 TOPJOB S Series DIN Rail Terminal Block 1-Level ATEX IECEx
- WAGO2201-1302 TOPJOB S Series DIN Rail Terminal Block 1-Level ATEX IECEx
- WAGO2201-1207 TOPJOB S Series Earth Terminal Block 1-Level ATEX IECEx
- WAGO2200-1207 TOPJOB S Series Earth Terminal Block 1-Level ATEX IECEx
- WAGO2001-1401 22 (TOPJOB S) Series Terminal Block 1-Level ATEX Ex, IECEx
- WAGO2002-1401/000-014 TOPJOB S Series DIN Rail Terminal Block...
- WAGO2002-6304 TOPJOB S Series DIN Rail Terminal Block 1-Level ATEX IECEx
- WAGO2002-6302 TOPJOB S Series DIN Rail Terminal Block 1-Level ATEX IECEx