WAGO 869-307 869 Series Green, Yellow, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 279-2781
- Mfr. Part No.:
- 869-307
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)**
€95.12
(exc. VAT)
€117.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €95.12 | €0.951 |
**price indicative
- RS Stock No.:
- 279-2781
- Mfr. Part No.:
- 869-307
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Colour | Green, Yellow | |
Number of Levels | 1 | |
American Wire Gauge | 12AWG | |
Series | 869 | |
Termination Method | Cage Clamp | |
Cable CSA | 2.5mm² | |
Fused | No | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 12AWG | ||
Series 869 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||