WAGO 2000-1301 22 (TOPJOB S) Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination, EAC Ex, Ex, IECEx
- RS Stock No.:
- 281-5852
- Mfr. Part No.:
- 2000-1301
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)**
€87.00
(exc. VAT)
€107.01
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €87.00 | €0.87 |
**price indicative
- RS Stock No.:
- 281-5852
- Mfr. Part No.:
- 2000-1301
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Colour | Grey | |
Number of Levels | 1 | |
Series | 22 (TOPJOB S) | |
American Wire Gauge | 16 → 10AWG | |
Termination Method | Push-In Cage Clamp | |
Cable CSA | 1.5mm² | |
Fused | No | |
Hazardous Area Certification | EAC Ex, Ex, IECEx | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series 22 (TOPJOB S) | ||
American Wire Gauge 16 → 10AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1.5mm² | ||
Fused No | ||
Hazardous Area Certification EAC Ex, Ex, IECEx | ||
Related links
- WAGO2001-1301 22 (TOPJOB S) Series Terminal Block 1-Level ATEX Ex, IECEx
- WAGO2001-1401 22 (TOPJOB S) Series Terminal Block 1-Level ATEX Ex, IECEx
- WAGO2001-1405 TOPJOB S Series DIN Rail Terminal Block 1-Level ATEX
- WAGO2000-2202 TOPJOB S Series DIN Rail Terminal Block 2-Level ATEX
- WAGO2000-2204 TOPJOB S Series DIN Rail Terminal Block 2-Level ATEX
- WAGO2000-2208 TOPJOB S Series DIN Rail Terminal Block 2-Level ATEX
- WAGO2000-2237 TOPJOB S Series DIN Rail Terminal Block 2-Level ATEX
- WAGO2001-1403 TOPJOB S Series DIN Rail Terminal Block 1-Level ATEX