Weidmuller W Series Blue Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 823-9607
- Mfr. Part No.:
- 7910220000
- Manufacturer:
- Weidmüller
7 In stock for delivery within 2 working days
Price 1 Pack of 5
€18.85
(exc. VAT)
€23.19
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €18.85 | €3.77 |
6 - 11 | €17.92 | €3.584 |
12 + | €17.16 | €3.432 |
*price indicative
- RS Stock No.:
- 823-9607
- Mfr. Part No.:
- 7910220000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WTR Series Test Disconnect Terminal Blocks
Weidmuller W series (WTR) test quick disconnect terminal blocks with clamping yoke technology.
Features and Benefits
High reliability
Variety of designs
Clamping yoke connections
Product Application Information
Klippon® Connect provides a proven response to a large range of different requirements.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 22 → 10AWG |
Series | W |
Termination Method | Screw |
Voltage Rating | 400 V |
Current Rating | 32A |
Pitch | 6.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |