Weidmuller W Series Brown Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 823-9653
- Mfr. Part No.:
- 1938820000
- Manufacturer:
- Weidmüller
140 In stock for delivery within 2 working days
Price Each
€4.26
(exc. VAT)
€5.24
(inc. VAT)
Units | Per unit |
---|---|
1 - 5 | €4.26 |
6 - 11 | €4.05 |
12 + | €3.86 |
- RS Stock No.:
- 823-9653
- Mfr. Part No.:
- 1938820000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Weidmuller Disconnect Terminal Block, 12mm Wire Stripping Length, Wemid Material - W Series - 1938820000
Looking for a hassle-free way to de-energise your electrical circuits? Take charge with this Weidmuller disconnect terminal block. Once it's wired to your network, it lets you remove power safely from an attached circuit without the fuss of removing the conductor. Connecting this product is a doddle, as you simply insert two wires and secure them with screws. The component snaps onto a DIN rail for speedy, tool-free set-up.
Features & Benefits
• Small size of 65 (H) x 7.9 (W) x 66mm (D) to save space on your rail
• Light weight of 26.34g to minimise strain on your equipment
• Wide operating temperature range between -50°C and +120°C for use in harsh environments
• Accepts wires between 20 and 8AWG in size for versatile wiring
• Rated impulse withstand voltage of 6kV for additional electrical safety
• Light weight of 26.34g to minimise strain on your equipment
• Wide operating temperature range between -50°C and +120°C for use in harsh environments
• Accepts wires between 20 and 8AWG in size for versatile wiring
• Rated impulse withstand voltage of 6kV for additional electrical safety
Applications
• Signalling systems
• Energy regulation
• Communications equipment
• Testing and measurement
• Energy regulation
• Communications equipment
• Testing and measurement
Is this product safe to use in powerful electrical systems?
Yes. Thanks to its voltage rating of 630V, you can use it in high-power systems.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | W |
American Wire Gauge | 20 → 8AWG |
Termination Method | Screw |
Current Rating | 57A |
Voltage Rating | 630 V |
Pitch | 7.9mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Standards Met | CE, CSA, EAC |