Weidmuller W Series Brown Disconnect Terminal Block, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 823-9685
- Mfr. Part No.:
- 1143020000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 19-08-2024, delivery within 2 working days
Price Each
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Units | Per unit |
---|---|
1 + | €4.16 |
- RS Stock No.:
- 823-9685
- Mfr. Part No.:
- 1143020000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WMF Test Disconnect Terminal Blocks
Multi-functional test-disconnect terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.
Features and Benefits
Combined functionality in a single solution
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | W |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 20A |
Voltage Rating | 500 V |
Pitch | 5.08mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |