Weidmuller Z Series Blue Feed Through Terminal Block, 2.5mm², Double-Level, Clamp Termination
- RS Stock No.:
- 826-3085
- Mfr. Part No.:
- 1745880000
- Manufacturer:
- Weidmüller
13 In stock for delivery within 2 working days
Price 1 Pack of 5
€22.14
(exc. VAT)
€27.23
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €22.14 | €4.428 |
6 - 11 | €21.02 | €4.204 |
12 + | €20.14 | €4.028 |
*price indicative
- RS Stock No.:
- 826-3085
- Mfr. Part No.:
- 1745880000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Double |
Series | Z |
American Wire Gauge | 26 → 12AWG |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Current Rating | 20A |
Voltage Rating | 500 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |